
Multi-level terminal block with 6 positions and 3 levels, designed for DIN rail mounting. Features a 22A current rating, 600V voltage rating, and accommodates wire gauges from 12AWG to 28AWG. Constructed with grey Nylon insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include UL, CSA, and EAC.
Sign in to ask questions about the Phoenix Contact 3036097 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3036097 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 28A |
| Flammability Rating | UL94 V-0 |
| Height | 65.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 99.5mm |
| Max Current Rating | 28A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 6 |
| Number of Levels | 3 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.776027oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036097 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
