Modular terminal block featuring 2 poles and 2 positions, designed for 85A current with a maximum rating of 90A and a voltage rating of 800V. This grey, general-purpose terminal block supports wire gauges from 4AWG to 16AWG and has a 25mm² connection capacity. Constructed with Nylon insulation and a UL94 V-0 flammability rating, it offers through-hole mounting and is RoHS compliant. Approvals include VDE and cULus.
Phoenix Contact 3036149 technical specifications.
| Approvals | VDE, cULus |
| Color | Grey |
| Current | 85A |
| Current Rating | 90A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 58.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Current Rating | 90A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 12.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 1.326301oz |
| Width | 12mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.