
Modular terminal block, 2-position, 2-row configuration, featuring 85A current and 800V voltage rating. Designed for cable mounting, this blue terminal block utilizes Nylon insulation and offers a maximum current rating of 90A. It is UL94 V-0 flammability rated and lead-free, with approvals including VDE, cULus, UL, CSA, CB, and EAC. Accommodates wire gauges from 4AWG to 16AWG.
Sign in to ask questions about the Phoenix Contact 3036152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3036152 technical specifications.
| Approvals | VDE, cULus, UL, CSA, CB, EAC |
| Color | Blue |
| Current | 85A |
| Current Rating | 90A |
| Flammability Rating | UL94 V-0 |
| Height | 58.5mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Current Rating | 90A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | ST |
| Terminal Width | 12.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 1.329828oz |
| Width | 12mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
