Two-position general terminal block for DIN rail mounting, featuring a 90A maximum current rating and 76A continuous current rating. Constructed with a UL94 V-0 rated Nylon insulation material, this block offers 2 poles and 2 contacts with a 12.2mm terminal width. It supports wire gauges from 4AWG to 16AWG and boasts a voltage rating of 8kV. Approvals include VDE, cULus, UL, CSA, and EAC, with RoHS compliance.
Phoenix Contact 3036165 technical specifications.
| Approvals | VDE, cULus, UL, CSA, EAC |
| Color | Green, Yellow |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 58.5mm |
| Insulation Material | Nylon |
| Length | 80mm |
| Max Current Rating | 90A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 12.2mm |
| Voltage Rating | 8kV |
| Weight | 1.806027oz |
| Width | 12mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
No datasheet is available for this part.