Conn Feed-Through Modular Terminal Block F 4 POS T DIN Rail 24A
Phoenix Contact 3036288 technical specifications.
| Color | Blue |
| Current | 20A |
| Current Rating | 28A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 51mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.30124oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.