
The Phoenix Contact 3036301 terminal block features 4 positions and a current rating of 30A. It has a voltage rating of 600V and is constructed with nylon insulation, meeting the UL94 V-0 flammability standard. This terminal block is designed for through-hole mounting and is available in quantities of 50. It is compliant with RoHS regulations.
Phoenix Contact 3036301 technical specifications.
| Color | Blue |
| Current | 30A |
| Current Rating | 38A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 64.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 6.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.419055oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.