
Modular fuse terminal block with 2 positions and 2 poles, rated for 30A and 400V. Features a straight, DIN rail mount orientation with an 8.2mm pitch and 8.2mm terminal width. Constructed from black Nylon insulation material with a UL94 V-0 flammability rating. Supports wire gauges from 10AWG to 28AWG and operates within a temperature range of -30°C to 60°C. Approvals include cULus, UL, CSA, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3036372 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, UL, CSA, EAC |
| Color | Black |
| Current | 30A |
| Current Rating | 30A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | C |
| Height | 51mm |
| Insulation Material | Nylon |
| Length | 86.5mm |
| Material | Nylon |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 400V |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Number of Ways | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 8.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ST |
| Terminal Width | 8.2mm |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.729466oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036372 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
