
Lever-type fuse terminal block, black, featuring 2 poles and 2 positions for 6.3 x 32 mm G fuse inserts. Rated for 15A and 500V, with a current rating of 10A. Constructed from polyamide insulation material with a UL94 V-0 flammability rating and a maximum operating temperature of 120°C. Supports wire gauges from 10AWG to 28AWG and mounts to DIN rail. Approvals include cULus, UL, CSA, CB, KEMA, and EAC.
Sign in to ask questions about the Phoenix Contact 3036385 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3036385 technical specifications.
| Approvals | cULus, UL, CSA, CB, KEMA, EAC |
| Color | Black |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 6.3 x 32mm |
| Height | 76.5mm |
| Insulation Material | Nylon |
| Length | 76.5mm |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Ways | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | CLIPLINE ST |
| Terminal Width | 8.2mm |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036385 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.