Two-position, straight, single-level terminal block with spring cage connection for DIN rail mounting. Features a 20A current rating, 600V max supply voltage, and 800V voltage rating. Constructed with UL94 V-0 flammability rated Nylon insulation, this grey terminal block accepts wire gauges from 12AWG to 28AWG. Dimensions include a 5.2mm terminal width, 49mm length, 50.5mm height, and 5.2mm depth.
Phoenix Contact 3036398 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 32A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 49mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.243743oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.