Feed-through terminal block with 2 positions, designed for DIN rail mounting. Features a 32A current rating and 800V voltage rating, with a 20A operational current. Constructed with blue Nylon insulation, it offers a terminal width of 5.2mm and supports wire gauges from 12AWG to 28AWG. This UL94 V-0 flammability rated component is RoHS compliant.
Phoenix Contact 3036408 technical specifications.
| Color | Blue |
| Current | 20A |
| Current Rating | 32A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Insulation Material | Nylon |
| Length | 49mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.24339oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.