
The Phoenix Contact 3036411 is a terminal block with a voltage rating of 800V, a height of 50.5mm, and a width of 5.2mm. It is made of nylon insulation material and has a flammability rating of UL94 V-0. The terminal block is RoHS compliant and available in a package quantity of 50. It is designed for use in general applications and is part of the CLIPLINE STS series.
Phoenix Contact 3036411 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Insulation Material | Nylon |
| Length | 49mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 5.2mm |
| Voltage Rating | 800V |
| Weight | 0.398243oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.