
This terminal block features a 2-position design with a current rating of 38A and a voltage rating of 800V. It is constructed from nylon insulation and has a wire gauge range of 10AWG to 28AWG. The block is RoHS compliant and has a flammability rating of UL94 V-0. It measures 50.5mm in height, 64.5mm in length, and 6.2mm in width, with a weight of 0.349212oz. The terminal block is available in a package quantity of 50 and is designed for through-hole mounting.
Phoenix Contact 3036437 technical specifications.
| Color | Blue |
| Current | 30A |
| Current Rating | 38A |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Insulation Material | Nylon |
| Length | 64.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 6.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.349212oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
