This terminal block from Phoenix Contact features a voltage rating of 800V and is designed for cable mount applications. It has a nylon insulation material and a flammability rating of UL94 V-0. The block has a height of 50.5mm and a length of 64.5mm, with a terminal width of 6.2mm. It is available in a package quantity of 50 and is RoHS compliant.
Phoenix Contact 3036440 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Insulation Material | Nylon |
| Length | 64.5mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 6.2mm |
| Voltage Rating | 800V |
| Weight | 0.524877oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.