Modular fuse terminal block, 2-position, cable mount, rated for 30A and 400V. Features a 300V voltage rating, 8.2mm terminal width, and accommodates wire gauges from 10AWG to 28AWG. Constructed from black polyamide with UL94 V-0 flammability rating and Nylon insulation. Operating temperature range of -20°C to 60°C. Approvals include cULus, UL, CSA, and EAC.
Phoenix Contact 3036495 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Package/Case | 300 |
| Color | Black |
| Current | 30A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 51mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 86.5mm |
| Material | Polyamide |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Ways | 2 |
| Package Quantity | 1 |
| Series | CLIPLINE ST |
| Terminal Width | 8.2mm |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.745339oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
