Phoenix Contact 3036767 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 43.5mm |
| Lead Free | Lead Free |
| Length | 3.562inch |
| Material | Polyamide |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.159791oz |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.