
The Phoenix Contact CLIPLINE STS terminal block features a 2-position design with a current rating of 16A and a voltage rating of 400V. It is constructed from nylon and meets the UL94 V-0 flammability standard. The block measures 51mm in length and 5.2mm in width. It is available in a package quantity of 50 and is compliant with RoHS regulations. The terminal block is designed for use on a T DIN rail and is suitable for applications requiring a high level of electrical insulation.
Phoenix Contact 3037009 technical specifications.
| Color | Grey |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 51mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 5.2mm |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.2575oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037009 to view detailed technical specifications.
No datasheet is available for this part.