
Feed-through terminal block for cable mounting, featuring 2 positions and 2 poles. Rated for 500V and a maximum current of 17.5A, with a continuous current of 15A. Constructed with orange Nylon insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Accommodates wire gauges from 14AWG to 26AWG. Approvals include CSA, VDE, cULus, UL, CB, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3037012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Orange |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Length | 48.5mm |
| Max Current Rating | 17.5A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 4.2mm |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.17637oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.