2-position feed-through terminal block for cable mounting, featuring push-in termination. Rated for 300V and 15A, this yellow terminal block utilizes Nylon insulation and has a flammability rating of UL94 V-0. It supports wire gauges from 14AWG to 26AWG and is compliant with CSA, VDE, cULus, UL, CB, and EAC standards.
Phoenix Contact 3037025 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Yellow |
| Current | 15A |
| Current Rating | 15A |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 36.5mm |
| Insulation Material | Nylon |
| Length | 48.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 4.2mm |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.182719oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.