Feed-through terminal block for cable mounting, featuring 2 positions and 2 contacts. Rated for 600V and 20A, this yellow, female terminal block utilizes push-in termination for wire gauges from 12AWG to 28AWG. Constructed with Nylon insulation and a UL94 V-0 flammability rating, it measures 5.2mm in width, 36.5mm in height, and 48.5mm in length. Approvals include VDE, cULus, UL, CSA, CB, and EAC, with RoHS compliance.
Phoenix Contact 3037083 technical specifications.
| Approvals | VDE, cULus, UL, CSA, CB, EAC |
| Color | Yellow |
| Current | 20A |
| Current Rating | 20A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 36.5mm |
| Insulation Material | Nylon |
| Length | 48.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.216229oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.