
Feed-through terminal block for cable mounting, featuring 2 positions and 2 contacts. This general terminal block offers a 600V voltage rating and a 20A current rating, with a maximum wire gauge of 12AWG and a minimum of 28AWG. Constructed with Nylon insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include VDE, cULus, UL, CSA, CB, and EAC.
Phoenix Contact 3037106 technical specifications.
| Approvals | VDE, cULus, UL, CSA, CB, EAC |
| Color | Green |
| Current | 20A |
| Current Rating | 20A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 36.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 48.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.19189oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
