
2-position, 2-pole flexible flat cable (FFC) / flexible printed circuit (FPC) connector for ZIF & LIF applications. Features a 5.2mm terminal width and 5.2mm depth, supporting wire gauges from 12AWG to 28AWG. Rated for 600V and 31A maximum current, with a 1-level, 1-circuit design. Constructed with black Nylon insulation, achieving UL94 V-0 flammability rating. This RoHS compliant component is lead-free and includes VDE, cULus, UL, CSA, CB, and EAC approvals.
Phoenix Contact 3037122 technical specifications.
| Approvals | VDE, cULus, UL, CSA, CB, EAC |
| Color | Black |
| Current | 20A |
| Current Rating | 31A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 48.5mm |
| Max Current Rating | 31A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.19189oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.