Conn Feed-Through Modular Terminal Block F T DIN Rail 17.5A
Sign in to ask questions about the Phoenix Contact 3037290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3037290 technical specifications.
| Color | White |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 4.2mm |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.232808oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.