
The Phoenix Contact 3037546 is a terminal block with 4 positions, rated for 600V and 30A. It features a through hole mount and is made from nylon insulation material. The block is RoHS compliant and has a flammability rating of UL94 V-0. It measures 64.5mm in length and 6.2mm in width, with a maximum wire gauge of 28AWG and a minimum of 10AWG.
Phoenix Contact 3037546 technical specifications.
| Color | Orange |
| Current | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 64.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 6.2mm |
| Voltage | 600V |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037546 to view detailed technical specifications.
No datasheet is available for this part.