Conn Feed-Through Modular Terminal Block F T DIN Rail 24A
Phoenix Contact 3037562 technical specifications.
| Color | Red |
| Current | 20A |
| Current Rating | 28A |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Insulation Material | Nylon |
| Length | 51mm |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.303003oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037562 to view detailed technical specifications.
No datasheet is available for this part.