This terminal block is rated for 600V and 20A current, with a flammability rating of UL94 V-0 and made from nylon insulation material. It is available in a through hole mount configuration and is RoHS compliant. The terminal block is part of the CLIPLINE STS series and has a width of 5.2mm, with a maximum wire gauge of 28AWG and a minimum of 12AWG.
Phoenix Contact 3037601 technical specifications.
| Color | Red |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.