This 12-position terminal block features a 3-level design with a current rating of 34A and a voltage rating of 250V. It has a nylon insulation material and is terminated with screws. The block is part of the CLIPLINE PIK series and is not RoHS compliant. It is available in a package quantity of 15 units and has a weight of 2oz. The terminal width is 18.6mm and the wire gauge range is from 12AWG to 24AWG.
Phoenix Contact 3038024 technical specifications.
| Color | Grey |
| Current Rating | 34A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Number of Levels | 3 |
| Number of Positions | 12 |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | CLIPLINE PIK |
| Terminal Width | 18.6mm |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 2oz |
| Width | 18.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.