Phoenix Contact 3038121 technical specifications.
| Color | Grey |
| Current | 50A |
| Current Rating | 52A |
| Flammability Rating | UL94 V-0 |
| Height | 57.5mm |
| Insulation Material | Nylon |
| Length | 58mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 8.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.505829oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.