This terminal block features a 2-position design with a current rating of 50A and a voltage rating of 600V. It is constructed with nylon insulation and is designed for through-hole mounting. The block is part of the CLIPLINE STS series and meets the UL94 V-0 flammability rating. It is also RoHS compliant and available in a package quantity of 50.
Phoenix Contact 3038134 technical specifications.
| Color | Blue |
| Current | 50A |
| Current Rating | 52A |
| Flammability Rating | UL94 V-0 |
| Height | 57.5mm |
| Insulation Material | Nylon |
| Length | 58mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 8.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.512531oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038134 to view detailed technical specifications.
No datasheet is available for this part.