Conn Installation Level Terminal Block F 2 POS T DIN Rail 57A
Sign in to ask questions about the Phoenix Contact 3038231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3038231 technical specifications.
| Color | Green, Yellow |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 56.5mm |
| Insulation Material | Nylon |
| Length | 87mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STI |
| Terminal Width | 10mm |
| Weight | 1.123123oz |
| Width | 10mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.