
Conn Installation Level Terminal Block F 2 POS T DIN Rail 76A
Phoenix Contact 3038257 technical specifications.
| Color | Grey |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 56.5mm |
| Insulation Material | Nylon |
| Length | 95mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STI |
| Terminal Width | 12mm |
| Voltage Rating | 400V |
| Weight | 1.272685oz |
| Width | 12mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
No datasheet is available for this part.