
Conn Installation Level Terminal Block F 2 POS T DIN Rail 76A
Phoenix Contact 3038260 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Length | 95mm |
| Voltage Rating | 6kV |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038260 to view detailed technical specifications.
No datasheet is available for this part.