The Phoenix Contact CLIPLINE STTB terminal block is a 2-level, 6-position terminal block rated for 600V and 20A. It features a through-hole mount and is made from nylon insulation material. The block is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 50 units.
Sign in to ask questions about the Phoenix Contact 3038529 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3038529 technical specifications.
| Color | Blue |
| Current | 20A |
| Current Rating | 26A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 91.5mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTB |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.522055oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038529 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
