
The Phoenix Contact CLIPLINE ST terminal block is a 4-pin, through-hole device rated for 600V and 30A. It features a nylon insulation material and meets the UL94 V-0 flammability rating. The block is available in a package quantity of 50 and is RoHS compliant. It has a height of 44mm, length of 87mm, and width of 6.2mm, with a weight of 0.509709oz.
Phoenix Contact 3038639 technical specifications.
| Color | Grey |
| Current | 30A |
| Current Rating | 37A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Length | 87mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 6.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.509709oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.