10A, 300V Push-In terminal block for DIN rail mounting. Features 2 circuits, 2 positions, and 2 contacts with a 8.2mm terminal width. Supports wire gauges from 10AWG to 28AWG. Constructed with UL94 V-0 rated Nylon insulation and a black housing. Approvals include UL, CSA, CB, KEMA, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3038765 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CB, KEMA, EAC |
| Package/Case | 300 |
| Color | Black |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 6.3 x 32mm |
| Height | 76.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 76.5mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Number of Circuits | 1 |
| Number Of Connectors | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Series | CLIPLINE ST |
| Terminal Width | 8.2mm |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 12.345887oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038765 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.