Modular terminal block with fuse functionality, featuring 2 positions and a single level. Designed for DIN rail mounting, this component offers a 10A current rating and a 300V voltage rating. It accepts a 6.3 x 32mm fuse and utilizes push-in termination for wire gauges from 10AWG to 28AWG. Constructed with UL94 V-0 rated Nylon insulation, it is lead-free and approved by UL, CSA, CB, KEMA, and EAC.
Phoenix Contact 3038778 technical specifications.
| Approvals | UL, CSA, CB, KEMA, EAC |
| Package/Case | 300 |
| Color | Black |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 6.3 x 32mm |
| Height | 76.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 76.5mm |
| Number Of Connectors | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Series | CLIPLINE ST |
| Terminal Width | 8.2mm |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 12.345887oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.