This grey terminal block features 9 positions per level and is rated for 500V and 24A. It has a screwless termination and is available in bulk packaging. The terminal block is made from a RoHS compliant material and is suitable for use in a variety of applications.
Sign in to ask questions about the Phoenix Contact 3040481 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3040481 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Length | 32.7mm |
| Mount | Free Hanging |
| Number of Positions Per Level | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SPDB |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.640592oz |
| Width | 46.8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3040481 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.