This general purpose terminal block features 10 positions, a voltage rating of 300V, and a current rating of 24A. It is designed for screwless termination and is packaged in bulk. The terminal block is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Length | 32.7mm |
| Mount | Free Hanging |
| Number of Positions Per Level | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SPDB |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.80638oz |
| Width | 52mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |