
Conn Double-Level Terminal Block 4 POS Spring Clamp T DIN Rail 22A
Sign in to ask questions about the Phoenix Contact 3040892 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3040892 technical specifications.
| Color | Grey |
| Current | 5A |
| Current Rating | 22A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 71.5mm |
| Mount | DIN Rail |
| Number of Levels | 2 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTB |
| Terminal Width | 5.2mm |
| Termination | Plug |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3040892 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.