
The Phoenix Contact CLIPLINE COMBI SPV terminal block features 11 positions per level, with a maximum current rating of 20A and a voltage rating of 600V. It has a screwless termination and is designed for free hanging applications. The terminal block is packaged in bulk and has a width of 5.2mm. It can accommodate wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Phoenix Contact 3041817 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3041817 technical specifications.
| Color | Grey |
| Current | 20A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Series | CLIPLINE COMBI SPV |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3041817 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.