
This 600V terminal block features 13 screwless positions and is designed for free hanging applications. It is made from a grey material and is compliant with RoHS regulations. The block has a width of 5.2mm and can accommodate wire gauges from 12AWG to 26AWG. It is part of the CLIPLINE COMBI SPV series and is packaged in bulk.
Sign in to ask questions about the Phoenix Contact 3041833 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3041833 technical specifications.
| Color | Grey |
| Current | 20A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SPV |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3041833 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.