
This 14-position terminal block from Phoenix Contact features a current rating of 24A and a voltage rating of 6kV. It is made of polyamide and has a grey color. The block is designed for free-hanging mounting and is RoHS compliant. It has a width of 5.2mm and can accommodate wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Phoenix Contact 3041846 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3041846 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Ways | 14 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SPV |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3041846 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.