
Conn PC Terminal Block F 15 POS RA Cable Mount 24A
Phoenix Contact 3041859 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 23.4 |
| Product Depth (mm) | 78 |
| Product Height (mm) | 34 |
| Product Weight (g) | 46.38 |
| Type | PC Terminal Block |
| Gender | F |
| Number of Contacts | 15 |
| Max Current Rating | 24A |
| Max Voltage Rating | 500V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.