
This grey wire housing from Phoenix Contact has a current rating of 10A and a voltage rating of 300V. It is designed for free hanging applications and is made from a UL94 V-0 rated material. The housing is available in bulk packaging with 50 units per package.
Sign in to ask questions about the Phoenix Contact 3041943 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3041943 technical specifications.
| Color | Grey |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE CP |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.05926oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3041943 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
