
The Phoenix Contact CLIPLINE ST terminal block is a blue, 600V-rated component with a current rating of 24A. It features a nylon insulation material and a plug termination. The block is available in a package quantity of 50 and is RoHS compliant. It measures 89.5mm in length, 44mm in height, and 5.2mm in width, with a weight of 0.335455oz. The terminal block is designed for DIN rail mounting and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Phoenix Contact 3042081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3042081 technical specifications.
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Length | 89.5mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Termination | Plug |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.335455oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3042081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.