
This terminal block features a green nylon housing with a flammability rating of UL94 V-0. It has a height of 1.732 inches and a length of 89.5mm, with a width of 5.2mm and a terminal width of 5.2mm. The block is designed for DIN rail mount and has a voltage rating of 6kV. It is available in a package quantity of 50 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3042162 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 1.732inch |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 89.5mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Termination | Plug |
| Voltage Rating | 6kV |
| Weight | 0.436339oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3042162 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.