Connector Accessories End Cover Polyamide Gray
Phoenix Contact 3042175 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.119931oz |
| RoHS | Compliant |
No datasheet is available for this part.