
This terminal block features 12 positions per level, with a current rating of 32A and a voltage rating of 800V. It is designed for free hanging applications and has a screwless termination. The block is available in bulk packaging and is RoHS compliant. It measures 48.6mm in length and 74.4mm in width, with a weight of 2.179225oz.
Sign in to ask questions about the Phoenix Contact 3042557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3042557 technical specifications.
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Length | 48.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 2.179225oz |
| Width | 74.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3042557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.