
The Phoenix Contact CLIPLINE COMBI SC terminal block is a blue, free-hanging component rated for 600V and 32A. It features a screwless termination and is part of the CLIPLINE COMBI SC series. The terminal block is RoHS compliant and available in bulk packaging with 50 units per package. It measures 48.6mm in length and 6.2mm in width, with a maximum wire gauge of 28AWG and a minimum of 10AWG.
Sign in to ask questions about the Phoenix Contact 3042609 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3042609 technical specifications.
| Color | Blue |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Length | 48.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.200709oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3042609 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
