The Phoenix Contact CLIPLINE ST Series terminal block is a 2-position terminal block with a 6.2mm width, suitable for wire gauges up to 28AWG and as low as 12AWG. It features a nylon insulation material and a UL94 V-0 flammability rating. The terminal block is designed for DIN rail mounting and is available in quantities of 50. It is compliant with RoHS regulations and has a green housing color.
Sign in to ask questions about the Phoenix Contact 3042748 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3042748 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Mount | DIN Rail |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 6.2mm |
| Termination | Plug |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3042748 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.