Conn Spring Cage F 1 POS ST 32A
Sign in to ask questions about the Phoenix Contact 3042764 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3042764 technical specifications.
| Color | Blue |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Length | 21mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST-COMBI SP |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.152031oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3042764 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
